
| 39.1315 | |
|---|---|
| DigiKey Part Number | 1920-39.1315-ND | 
| Manufacturer | |
| Manufacturer Product Number | 39.1315 | 
| Description | TERM BLOCK PLUG 15POS 3.50MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Altech Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 15 | |
| Positions Per Level | 15 | |
| Number of Levels | 1 | |
| Pitch | 0.138" (3.50mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screwless - Leg Spring, Push-In Spring | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 10A | |
| Voltage - IEC | 160 V | |
| Current - UL | 10 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 16-26 AWG | |
| Wire Gauge or Range - mm² | 0.14-2.5mm² | |
| Color | Gray | |
| Operating Temperature | -30°C ~ 105°C | |
| Contact Mating Finish | - | |
| Features | Push Button Actuated | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | 11mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Tail Length | - | |
| Insulation Height | 0.445" (11.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | kr.48.57600 | kr.971.52 | 
| Unit Price without VAT: | kr.48.57600 | 
|---|---|
| Unit Price with VAT: | kr.60.72000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark