
39.1115 | |
|---|---|
DigiKey Part Number | 1920-39.1115-ND |
Manufacturer | |
Manufacturer Product Number | 39.1115 |
Description | TERM BLOCK PLUG 15POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 15 | |
Positions Per Level | 15 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 160 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 11mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.48.57600 | kr.971.52 |
| Unit Price without VAT: | kr.48.57600 |
|---|---|
| Unit Price with VAT: | kr.60.72000 |

