M13198 SL005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 8
Unit Price: kr.3,043.19000
Datasheet
Image for M13198 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13198 SL005

DigiKey Part Number
M13198SL005-ND
Manufacturer
Manufacturer Product Number
M13198 SL005
Description
MULTI-PAIR 18COND 24AWG 100'
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.334" (8.48mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
MULTI-PAIR 18COND 24AWG
In-Stock: 0
Unit Price:
MULTI-PAIR 18COND 24AWG
In-Stock: 0
Unit Price:
MULTI-PAIR 18COND 24AWG 3000'
In-Stock: 0
Unit Price: