18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)

5479C SL005

DigiKey Part Number
5479CSL005-ND
Manufacturer
Manufacturer Product Number
5479C SL005
Description
MULTI-PAIR 18COND 24AWG 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.343" (8.71mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,043.19000kr.3,043.19
2kr.2,893.43500kr.5,786.87
3kr.2,808.64667kr.8,425.94
5kr.2,756.11600kr.13,780.58
Manufacturers Standard Package
Unit Price without VAT:kr.3,043.19000
Unit Price with VAT:kr.3,803.98750
Alternate Length
MULTI-PAIR 18COND 24AWG 1000'
In-Stock: 1
Unit Price: kr.14,165.54000
MULTI-PAIR 18COND 24AWG 500'
In-Stock: 0
Unit Price: kr.11,493.30000