
M1112 SL005 | |
|---|---|
DigiKey Part Number | M1112SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1112 SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2092 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.803.35100 | kr.8,033.51 |
| Unit Price without VAT: | kr.803.35100 |
|---|---|
| Unit Price with VAT: | kr.1,004.18875 |






