cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1112 SL002

DigiKey Part Number
M1112SL002-ND
Manufacturer
Manufacturer Product Number
M1112 SL002
Description
CABLE 2CON 22AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2092
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.5,747.01000kr.5,747.01
10kr.5,463.78200kr.54,637.82
Manufacturers Standard Package
Unit Price without VAT:kr.5,747.01000
Unit Price with VAT:kr.7,183.76250
Alternate Length
CABLE 2CON 22AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: kr.803.35100
CABLE 2COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: kr.8,776.84000
CABLE 2COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: kr.13.65291