

F221B3/32 CL206 | |
---|---|
DigiKey Part Number | A332C-1R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/32 CL206 |
Description | HEATSHRK CLR 3/32X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | kr.0.30980 | kr.15.49 |
100 | kr.0.28480 | kr.28.48 |
150 | kr.0.27133 | kr.40.70 |
250 | kr.0.25496 | kr.63.74 |
350 | kr.0.24486 | kr.85.70 |
500 | kr.0.23450 | kr.117.25 |
1.250 | kr.0.20992 | kr.262.40 |
2.500 | kr.0.19308 | kr.482.70 |
5.000 | kr.0.17757 | kr.887.85 |
Unit Price without VAT: | kr.0.30980 |
---|---|
Unit Price with VAT: | kr.0.38725 |




