F221B3/32-CL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F221B3/32-CL

F221B3/32 CL206

DigiKey Part Number
A332C-R5-ND
Manufacturer
Manufacturer Product Number
F221B3/32 CL206
Description
HEATSHRK CLR 3/32X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Spool
QuantityUnit PriceExt Price
50kr.0.24320kr.12.16
100kr.0.22340kr.22.34
150kr.0.21247kr.31.87
250kr.0.19992kr.49.98
350kr.0.19200kr.67.20
500kr.0.18394kr.91.97
1.250kr.0.16461kr.205.76
2.500kr.0.15140kr.378.50
5.000kr.0.13925kr.696.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.24320
Unit Price with VAT:kr.0.30400
Alternate Length
HEATSHRK CLR 3/32X0.75" 50=50PC
In-Stock: 0
Unit Price: kr.0.27640
HEATSHRK CLR 3/32X1" 50=50PC
In-Stock: 0
Unit Price: kr.0.30980
HEATSHRK CLR 3/32X1.5" 50=50PC
In-Stock: 0
Unit Price: kr.0.37500
HEATSHRK CLR 3/32X2" 50=50PC
In-Stock: 450
Unit Price: kr.0.43900
HEATSHRK CLR 3/32X3" 50=50PC
In-Stock: 0
Unit Price: kr.0.56580