

78404 SL005 | |
|---|---|
DigiKey Part Number | 78404SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78404 SL005 |
Description | CABLE 20COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,789.73000 | kr.4,789.73 |
| 2 | kr.4,551.41000 | kr.9,102.82 |
| 3 | kr.4,416.48333 | kr.13,249.45 |
| 5 | kr.4,251.01600 | kr.21,255.08 |
| 7 | kr.4,144.72714 | kr.29,013.09 |
| 10 | kr.4,034.30500 | kr.40,343.05 |
| 25 | kr.3,973.08800 | kr.99,327.20 |
| Unit Price without VAT: | kr.4,789.73000 |
|---|---|
| Unit Price with VAT: | kr.5,987.16250 |



