20 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)

78404 SL001

DigiKey Part Number
78404SL001-ND
Manufacturer
Manufacturer Product Number
78404 SL001
Description
CABLE 20COND 22AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.37.80801kr.37,808.01
Manufacturers Standard Package
Unit Price without VAT:kr.37.80801
Unit Price with VAT:kr.47.26001
Alternate Length
CABLE 20COND 22AWG SLATE 100'
In-Stock: 3
Unit Price: kr.4,789.73000
CABLE 20COND 22AWG SLATE 1'
In-Stock: 0
Unit Price: kr.66.95238