77051 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77051 SLxxx

77051 SL005

DigiKey Part Number
77051SL005-ND
Manufacturer
Manufacturer Product Number
77051 SL005
Description
CABLE 8COND 26AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.198" (5.03mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,316.37000kr.3,316.37
2kr.3,152.18500kr.6,304.37
3kr.3,059.21333kr.9,177.64
5kr.2,945.24200kr.14,726.21
7kr.2,872.02714kr.20,104.19
10kr.2,849.74200kr.28,497.42
Manufacturers Standard Package
Unit Price without VAT:kr.3,316.37000
Unit Price with VAT:kr.4,145.46250
Alternate Length
CABLE 8COND 26AWG SLATE
In-Stock: 0
Unit Price: kr.19.97338
CBL 8COND 26AWG SLATE 100=100'
In-Stock: 0
Unit Price: kr.47.25779