77051 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77051 SLxxx

77051 SL001

DigiKey Part Number
77051SL001-ND
Manufacturer
Manufacturer Product Number
77051 SL001
Description
CABLE 8COND 26AWG SLATE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 26 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.198" (5.03mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.19.97338kr.19,973.38
Manufacturers Standard Package
Unit Price without VAT:kr.19.97338
Unit Price with VAT:kr.24.96673
Alternate Length
CABLE 8COND 26AWG SLATE 100'
In-Stock: 1
Unit Price: kr.3,316.37000
CBL 8COND 26AWG SLATE 100=100'
In-Stock: 0
Unit Price: kr.47.25779