HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7132 BK001

DigiKey Part Number
7132BK001-ND
Manufacturer
Manufacturer Product Number
7132 BK001
Description
HOOK-UP STRND 20AWG BLACK 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Black 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,473.41000kr.3,473.41
2kr.3,302.14500kr.6,604.29
3kr.3,205.22667kr.9,615.68
5kr.3,086.37400kr.15,431.87
7kr.3,010.03000kr.21,070.21
10kr.2,930.74600kr.29,307.46
25kr.2,914.41920kr.72,860.48
Manufacturers Standard Package
Unit Price without VAT:kr.3,473.41000
Unit Price with VAT:kr.4,341.76250
Alternate Length
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 6
Unit Price: kr.678.43000