
7132 BK005 | |
|---|---|
DigiKey Part Number | 7132BK005-ND |
Manufacturer | |
Manufacturer Product Number | 7132 BK005 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.678.43000 | kr.678.43 |
| 2 | kr.645.48500 | kr.1,290.97 |
| 3 | kr.626.83667 | kr.1,880.51 |
| 5 | kr.603.97600 | kr.3,019.88 |
| 7 | kr.589.30286 | kr.4,125.12 |
| 10 | kr.574.07100 | kr.5,740.71 |
| 25 | kr.536.37960 | kr.13,409.49 |
| 50 | kr.519.41440 | kr.25,970.72 |
| Unit Price without VAT: | kr.678.43000 |
|---|---|
| Unit Price with VAT: | kr.848.03750 |




