12 AWG Hook-Up Wire 65/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7047 WH005

DigiKey Part Number
A7047W-100-ND
Manufacturer
Manufacturer Product Number
7047 WH005
Description
HOOK-UP STRND 12AWG WHITE 100'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3271
Features
-
Grade
-
Qualification
MIL-W-16878E Type D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,479.47000kr.3,479.47
2kr.3,307.15500kr.6,614.31
3kr.3,209.63000kr.9,628.89
5kr.3,090.01600kr.15,450.08
7kr.3,013.17429kr.21,092.22
10kr.2,933.34900kr.29,333.49
Manufacturers Standard Package
Unit Price without VAT:kr.3,479.47000
Unit Price with VAT:kr.4,349.33750
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 6
Unit Price: kr.3,479.47000
HOOK-UP STRND 12AWG RED 100'
In-Stock: 8
Unit Price: kr.3,479.47000
Alternate Length
HOOK-UP STRND 12AWG WHITE 1000'
In-Stock: 2
Unit Price: kr.19,904.12000