
6822 YL005 | |
|---|---|
DigiKey Part Number | 6822YL005-ND |
Manufacturer | |
Manufacturer Product Number | 6822 YL005 |
Description | HOOK-UP STRND 24AWG YLW 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.306.27000 | kr.306.27 |
| 2 | kr.291.51500 | kr.583.03 |
| 3 | kr.283.16333 | kr.849.49 |
| 5 | kr.272.93600 | kr.1,364.68 |
| 7 | kr.266.36714 | kr.1,864.57 |
| 10 | kr.259.55100 | kr.2,595.51 |
| 25 | kr.242.69800 | kr.6,067.45 |
| 50 | kr.230.54600 | kr.11,527.30 |
| 100 | kr.218.87970 | kr.21,887.97 |
| Unit Price without VAT: | kr.306.27000 |
|---|---|
| Unit Price with VAT: | kr.382.83750 |







