24 AWG Hook-Up Wire 7/32 Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6822 YL001

DigiKey Part Number
6822YL001-ND
Manufacturer
Manufacturer Product Number
6822 YL001
Description
HOOK-UP STRND 24AWG YELLOW 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,493.27000kr.1,493.27
2kr.1,420.08500kr.2,840.17
3kr.1,378.67000kr.4,136.01
5kr.1,327.91000kr.6,639.55
7kr.1,295.30714kr.9,067.15
10kr.1,261.45500kr.12,614.55
Manufacturers Standard Package
Unit Price without VAT:kr.1,493.27000
Unit Price with VAT:kr.1,866.58750
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 0
Unit Price: kr.1,493.27000
HOOK-UP STRND 24AWG BLU 1000'
In-Stock: 1
Unit Price: kr.1,493.27000
HOOK-UP STRND 24AWG BRN 1000'
In-Stock: 1
Unit Price: kr.1,493.27000
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 1
Unit Price: kr.1,493.27000
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 0
Unit Price: kr.1,493.27000
Alternate Length
HOOK-UP STRND 24AWG YLW 100'
In-Stock: 4
Unit Price: kr.314.10000