
6340 SL005 | |
---|---|
DigiKey Part Number | A6340SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6340 SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.211" (5.36mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.987.37000 | kr.987.37 |
2 | kr.939.19500 | kr.1,878.39 |
3 | kr.911.93333 | kr.2,735.80 |
5 | kr.878.52800 | kr.4,392.64 |
7 | kr.857.07571 | kr.5,999.53 |
10 | kr.834.80100 | kr.8,348.01 |
25 | kr.779.68360 | kr.19,492.09 |
50 | kr.776.68260 | kr.38,834.13 |
Unit Price without VAT: | kr.987.37000 |
---|---|
Unit Price with VAT: | kr.1,234.21250 |

