
6340 SL002 | |
---|---|
DigiKey Part Number | 6340SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6340 SL002 |
Description | CABLE 4CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.211" (5.36mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,265.28000 | kr.3,265.28 |
2 | kr.3,103.65500 | kr.6,207.31 |
3 | kr.3,012.15333 | kr.9,036.46 |
5 | kr.2,899.96000 | kr.14,499.80 |
7 | kr.2,827.87429 | kr.19,795.12 |
10 | kr.2,802.64500 | kr.28,026.45 |
Unit Price without VAT: | kr.3,265.28000 |
---|---|
Unit Price with VAT: | kr.4,081.60000 |

