
6012C SL005 | |
---|---|
DigiKey Part Number | A133-100-ND |
Manufacturer | |
Manufacturer Product Number | 6012C SL005 |
Description | MULTI-PAIR 12COND 22AWG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.378" (9.60mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,863.55000 | kr.1,863.55 |
2 | kr.1,771.96500 | kr.3,543.93 |
3 | kr.1,720.13667 | kr.5,160.41 |
5 | kr.1,656.58200 | kr.8,282.91 |
7 | kr.1,615.75143 | kr.11,310.26 |
10 | kr.1,573.36800 | kr.15,733.68 |
25 | kr.1,535.17480 | kr.38,379.37 |
Unit Price without VAT: | kr.1,863.55000 |
---|---|
Unit Price with VAT: | kr.2,329.43750 |


