6012C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6012C SL002

DigiKey Part Number
A133-500-ND
Manufacturer
Manufacturer Product Number
6012C SL002
Description
MULTI-PAIR 12COND 22AWG 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.378" (9.60mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.6,698.81000kr.6,698.81
2kr.6,363.87500kr.12,727.75
3kr.6,174.24667kr.18,522.74
5kr.6,063.14200kr.30,315.71
Manufacturers Standard Package
Unit Price without VAT:kr.6,698.81000
Unit Price with VAT:kr.8,373.51250
Alternate Length
MULTI-PAIR 12COND 22AWG 100'
In-Stock: 9
Unit Price: kr.1,863.55000
MULTI-PAIR 12COND 22AWG 1000'
In-Stock: 3
Unit Price: kr.12,187.85000
MULTI-PAIR 12COND 22AWG SHLD
In-Stock: 0
Unit Price: