


5855/7 SL005 | |
|---|---|
DigiKey Part Number | 5855/7SL005-ND |
Manufacturer | |
Manufacturer Product Number | 5855/7 SL005 |
Description | HOOK-UP STRND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,109.84000 | kr.1,109.84 |
| 2 | kr.1,055.64500 | kr.2,111.29 |
| 3 | kr.1,024.95000 | kr.3,074.85 |
| 5 | kr.987.36000 | kr.4,936.80 |
| 7 | kr.963.21429 | kr.6,742.50 |
| 10 | kr.938.13600 | kr.9,381.36 |
| 25 | kr.876.09560 | kr.21,902.39 |
| 50 | kr.831.32580 | kr.41,566.29 |
| 100 | kr.827.22270 | kr.82,722.27 |
| Unit Price without VAT: | kr.1,109.84000 |
|---|---|
| Unit Price with VAT: | kr.1,387.30000 |








