


5855/7 SL001 | |
|---|---|
DigiKey Part Number | 5855/7SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5855/7 SL001 |
Description | HOOK-UP STRND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,887.62000 | kr.6,887.62 |
| 2 | kr.6,543.35500 | kr.13,086.71 |
| 3 | kr.6,348.43000 | kr.19,045.29 |
| 5 | kr.6,109.34400 | kr.30,546.72 |
| 7 | kr.5,955.75000 | kr.41,690.25 |
| 10 | kr.5,796.17100 | kr.57,961.71 |
| Unit Price without VAT: | kr.6,887.62000 |
|---|---|
| Unit Price with VAT: | kr.8,609.52500 |



