

5477C SL005 | |
|---|---|
DigiKey Part Number | 5477CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5477C SL005 |
Description | MULTI-PAIR 14COND 24AWG 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,743.22000 | kr.1,743.22 |
| 2 | kr.1,657.59000 | kr.3,315.18 |
| 3 | kr.1,609.15333 | kr.4,827.46 |
| 5 | kr.1,549.76200 | kr.7,748.81 |
| 7 | kr.1,511.61857 | kr.10,581.33 |
| 10 | kr.1,472.00300 | kr.14,720.03 |
| 25 | kr.1,428.23320 | kr.35,705.83 |
| Unit Price without VAT: | kr.1,743.22000 |
|---|---|
| Unit Price with VAT: | kr.2,179.02500 |






