6378 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6378 SL00x

5477C SL001

DigiKey Part Number
5477CSL001-ND
Manufacturer
Manufacturer Product Number
5477C SL001
Description
MULTI-PAIR 14COND 24AWG 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
14 (7 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.10,943.56000kr.10,943.56
2kr.10,392.47500kr.20,784.95
3kr.10,268.25333kr.30,804.76
Manufacturers Standard Package
Unit Price without VAT:kr.10,943.56000
Unit Price with VAT:kr.13,679.45000
Alternate Length
MULTI-PAIR 14COND 24AWG 100'
In-Stock: 23
Unit Price: kr.1,743.22000
MULTI-PAIR 14COND 24AWG
In-Stock: 500
Unit Price: kr.16.93976