


470127CY CL432 | |
|---|---|
DigiKey Part Number | 216-470127CYCL432-300-ND 216-470127CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470127CY CL432 |
Description | CABLE 12COND 19AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Clear 19 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0472" (1.199mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.88000 | kr.140.88 |
| 5 | kr.125.70600 | kr.628.53 |
| 10 | kr.119.61700 | kr.1,196.17 |
| 25 | kr.111.95920 | kr.2,798.98 |
| 50 | kr.106.43840 | kr.5,321.92 |
| 100 | kr.102.33090 | kr.10,233.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.50.49373 | kr.15,148.12 |
| 600 | kr.47.93962 | kr.28,763.77 |
| 900 | kr.46.49290 | kr.41,843.61 |
| 1.500 | kr.44.71863 | kr.67,077.94 |
| 2.100 | kr.43.75293 | kr.91,881.15 |
| Unit Price without VAT: | kr.140.88000 |
|---|---|
| Unit Price with VAT: | kr.176.10000 |






