12 Conductor Multi-Conductor Cable Clear 19 AWG Braid 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Clear 19 AWG Braid 164.0' (50.0m)
Pro-Met: Metric VDE Control Cable

470127CY CL321

DigiKey Part Number
470127CYCL321-ND
Manufacturer
Manufacturer Product Number
470127CY CL321
Description
CABLE 12CON 19AWG CLEAR SHLD 50M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Clear 19 AWG Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.512" (13.01mm)
Shield Type
Braid
Length
164.0' (50.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0472" (1.199mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,258.60000kr.1,258.60
2kr.1,197.02000kr.2,394.04
3kr.1,162.19333kr.3,486.58
5kr.1,119.47800kr.5,597.39
7kr.1,098.16000kr.7,687.12
Manufacturers Standard Package
Unit Price without VAT:kr.1,258.60000
Unit Price with VAT:kr.1,573.25000
Alternate Length
CABLE 12CON 19AWG CLR SHLD 100M
In-Stock: 1
Unit Price: kr.3,831.76000
CABLE 12COND 19AWG CLEAR SHLD
In-Stock: 550
Unit Price: kr.140.88000
CABLE 12COND 19AWG CLEAR SHLD 1M
In-Stock: 0
Unit Price:
CABLE 12COND 19AWG CLEAR SHLD 5M
In-Stock: 0
Unit Price:
CABLE 12CON 19AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price: