


45382 BK199 | |
|---|---|
DigiKey Part Number | 45382BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45382 BK199 |
Description | CABLE 2COND 18AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.50000 | kr.64.50 |
| 5 | kr.57.59800 | kr.287.99 |
| 10 | kr.54.82500 | kr.548.25 |
| 25 | kr.51.34440 | kr.1,283.61 |
| 50 | kr.48.83820 | kr.2,441.91 |
| 100 | kr.46.43290 | kr.4,643.29 |
| Unit Price without VAT: | kr.64.50000 |
|---|---|
| Unit Price with VAT: | kr.80.62500 |





