


45382 BK005 | |
|---|---|
DigiKey Part Number | 45382BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 45382 BK005 |
Description | CABLE 2COND 18AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,385.20000 | kr.2,385.20 |
| 2 | kr.2,267.59500 | kr.4,535.19 |
| 3 | kr.2,201.05333 | kr.6,603.16 |
| 5 | kr.2,119.46200 | kr.10,597.31 |
| 7 | kr.2,067.04143 | kr.14,469.29 |
| 10 | kr.2,012.60100 | kr.20,126.01 |
| 25 | kr.1,999.49200 | kr.49,987.30 |
| Unit Price without VAT: | kr.2,385.20000 |
|---|---|
| Unit Price with VAT: | kr.2,981.50000 |



