16 AWG Hook-Up Wire 26/30 Black 40kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391697 BK002

DigiKey Part Number
391697BK002-ND
Manufacturer
Manufacturer Product Number
391697 BK002
Description
HOOK-UP STRND 16AWG BLACK 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 40kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.254" (6.45mm)
Jacket (Insulation) Thickness
0.097" (2.46mm)
Length
500.0' (152.4m)
Voltage
40kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.20,584.36000kr.20,584.36
Manufacturers Standard Package
Unit Price without VAT:kr.20,584.36000
Unit Price with VAT:kr.25,730.45000
Alternate Length
HOOK-UP STRND 16AWG BLACK
In-Stock: 0
Unit Price: kr.46.56270
HOOK-UP STRND 16AWG BLACK
In-Stock: 0
Unit Price: kr.27.28172
HOOK-UP STRND 16AWG BLACK 250'
In-Stock: 0
Unit Price: kr.3,941.83100