Similar

391697 BK003 | |
|---|---|
DigiKey Part Number | 391697BK003-ND |
Manufacturer | |
Manufacturer Product Number | 391697 BK003 |
Description | HOOK-UP STRND 16AWG BLACK 250' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 40kV 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.254" (6.45mm) | |
Jacket (Insulation) Thickness | 0.097" (2.46mm) | |
Length | 250.0' (76.2m) | |
Voltage | 40kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |




