HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3253 OR005

DigiKey Part Number
3253OR005-ND
Manufacturer
Manufacturer Product Number
3253 OR005
Description
HOOK-UP STRND 18AWG ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.332.59000kr.332.59
2kr.316.54000kr.633.08
3kr.307.47000kr.922.41
5kr.296.35000kr.1,481.75
7kr.289.21857kr.2,024.53
10kr.281.81000kr.2,818.10
25kr.263.49080kr.6,587.27
50kr.250.28000kr.12,514.00
100kr.241.78500kr.24,178.50
Manufacturers Standard Package
Unit Price without VAT:kr.332.59000
Unit Price with VAT:kr.415.73750
Alternate Length
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 1
Unit Price: kr.1,844.60000