HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3253 OR001

DigiKey Part Number
3253OR001-ND
Manufacturer
Manufacturer Product Number
3253 OR001
Description
HOOK-UP STRND 18AWG ORANGE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,844.60000kr.1,844.60
2kr.1,753.94000kr.3,507.88
3kr.1,702.64333kr.5,107.93
5kr.1,639.76800kr.8,198.84
7kr.1,599.36286kr.11,195.54
10kr.1,557.42100kr.15,574.21
25kr.1,517.55280kr.37,938.82
Manufacturers Standard Package
Unit Price without VAT:kr.1,844.60000
Unit Price with VAT:kr.2,305.75000
Alternate Length
HOOK-UP STRND 18AWG ORG 100'
In-Stock: 2
Unit Price: kr.332.59000