2 Conductor Multi-Conductor Cable Slate 26 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201 SL005

DigiKey Part Number
3201SL005-ND
Manufacturer
Manufacturer Product Number
3201 SL005
Description
CABLE 2CON 26AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 26 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0142" (0.360mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,324.39000kr.2,324.39
2kr.2,209.81000kr.4,419.62
3kr.2,144.96667kr.6,434.90
5kr.2,065.48800kr.10,327.44
7kr.2,014.41429kr.14,100.90
10kr.1,961.39400kr.19,613.94
25kr.1,830.12440kr.45,753.11
50kr.1,828.25320kr.91,412.66
Manufacturers Standard Package
Unit Price without VAT:kr.2,324.39000
Unit Price with VAT:kr.2,905.48750
Alternate Length
CABLE 2COND 26AWG SHLD 1000'
In-Stock: 2
Unit Price: kr.12,780.80000
CABLE 2COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: kr.25.59552