2 Conductor Multi-Conductor Cable Slate 26 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201 SL001

DigiKey Part Number
3201SL001-ND
Manufacturer
Manufacturer Product Number
3201 SL001
Description
CABLE 2COND 26AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 26 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0142" (0.360mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.12,780.80000kr.12,780.80
Manufacturers Standard Package
Unit Price without VAT:kr.12,780.80000
Unit Price with VAT:kr.15,976.00000
Alternate Length
CABLE 2CON 26AWG SLATE SHLD 100'
In-Stock: 3
Unit Price: kr.2,324.39000
CABLE 2COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: kr.25.59552