
3073 SL001 | |
|---|---|
DigiKey Part Number | A2102S-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3073 SL001 |
Description | HOOK-UP STRND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,092.79000 | kr.2,092.79 |
| 2 | kr.1,989.79500 | kr.3,979.59 |
| 3 | kr.1,931.48667 | kr.5,794.46 |
| 5 | kr.1,894.90600 | kr.9,474.53 |
| Unit Price without VAT: | kr.2,092.79000 |
|---|---|
| Unit Price with VAT: | kr.2,615.98750 |












