
3047 WH005 | |
|---|---|
DigiKey Part Number | A3047W-100-ND |
Manufacturer | |
Manufacturer Product Number | 3047 WH005 |
Description | HOOK-UP STRND 30AWG WHT 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.321.39000 | kr.321.39 |
| 2 | kr.305.91000 | kr.611.82 |
| 3 | kr.297.14000 | kr.891.42 |
| 5 | kr.286.40600 | kr.1,432.03 |
| 7 | kr.279.51143 | kr.1,956.58 |
| 10 | kr.272.35600 | kr.2,723.56 |
| 25 | kr.254.65600 | kr.6,366.40 |
| 50 | kr.241.89680 | kr.12,094.84 |
| 100 | kr.229.64760 | kr.22,964.76 |
| Unit Price without VAT: | kr.321.39000 |
|---|---|
| Unit Price with VAT: | kr.401.73750 |








