
3047 WH001 | |
|---|---|
DigiKey Part Number | A3047W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3047 WH001 |
Description | HOOK-UP STRND 30AWG WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.99433 | kr.1,994.33 |
| 2.000 | kr.1.89615 | kr.3,792.30 |
| 3.000 | kr.1.84057 | kr.5,521.71 |
| 5.000 | kr.1.77244 | kr.8,862.20 |
| 7.000 | kr.1.72867 | kr.12,100.69 |
| 10.000 | kr.1.68321 | kr.16,832.10 |
| 25.000 | kr.1.57071 | kr.39,267.75 |
| 50.000 | kr.1.56008 | kr.78,004.00 |
| Unit Price without VAT: | kr.1.99433 |
|---|---|
| Unit Price with VAT: | kr.2.49291 |







