Tubular Ground Braid 0.172" (4.37mm, 11/64") - Inner Dia X 100.0' (30.48m) 34 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2138 SV005

DigiKey Part Number
A2138SV-100-ND
Manufacturer
Manufacturer Product Number
2138 SV005
Description
GROUND BRAID TUBE 0.17"DIAX100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.172" (4.37mm, 11/64") - Inner Dia X 100.0' (30.48m) 34 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tinned
Size, Supplied
0.172" (4.37mm, 11/64") - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
34 AWG
Length
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,054.81000kr.2,054.81
2kr.1,912.46000kr.3,824.92
Manufacturers Standard Package
Unit Price without VAT:kr.2,054.81000
Unit Price with VAT:kr.2,568.51250
Alternate Length
GROUND BRAID TUBE 0.17"DIAX1000'
In-Stock: 0
Unit Price: kr.14,140.87000
GROUND BRAID TUBE 0.17"DIAX500'
In-Stock: 3
Unit Price: kr.7,760.63000