
2138 SV002 | |
|---|---|
DigiKey Part Number | 2138SV002-500-ND |
Manufacturer | |
Manufacturer Product Number | 2138 SV002 |
Description | GROUND BRAID TUBE 0.17"DIAX500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.172" (4.37mm, 11/64") - Inner Dia X 500.0' (152.40m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.172" (4.37mm, 11/64") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 34 AWG | |
Length | 500.0' (152.40m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,760.63000 | kr.7,760.63 |
| 2 | kr.7,291.54000 | kr.14,583.08 |
| Unit Price without VAT: | kr.7,760.63000 |
|---|---|
| Unit Price with VAT: | kr.9,700.78750 |



