
1898/9C SL005 | |
|---|---|
DigiKey Part Number | 1898/9CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1898/9C SL005 |
Description | CABLE 9COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.337" (8.56mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,360.04000 | kr.2,360.04 |
| 2 | kr.2,243.70500 | kr.4,487.41 |
| 3 | kr.2,177.85333 | kr.6,533.56 |
| 5 | kr.2,097.10600 | kr.10,485.53 |
| 7 | kr.2,045.26429 | kr.14,316.85 |
| 10 | kr.1,991.40000 | kr.19,914.00 |
| 25 | kr.1,977.99880 | kr.49,449.97 |
| Unit Price without VAT: | kr.2,360.04000 |
|---|---|
| Unit Price with VAT: | kr.2,950.05000 |



