189x/9C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1898/9C SL002

DigiKey Part Number
1898/9CSL002-ND
Manufacturer
Manufacturer Product Number
1898/9C SL002
Description
CABLE 9COND 18AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.337" (8.56mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.8,052.75000kr.8,052.75
2kr.7,649.02000kr.15,298.04
3kr.7,420.47000kr.22,261.41
5kr.7,389.08000kr.36,945.40
Manufacturers Standard Package
Unit Price without VAT:kr.8,052.75000
Unit Price with VAT:kr.10,065.93750
Alternate Length
CABLE 9COND 18AWG SLATE 100'
In-Stock: 4
Unit Price: kr.2,360.04000
CABLE 9COND 18AWG SLATE
In-Stock: 2000
Unit Price: kr.12.80574