
1898/6C SL005 | |
---|---|
DigiKey Part Number | 1898/6CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1898/6C SL005 |
Description | CABLE 6COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.278" (7.06mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,454.85000 | kr.1,454.85 |
2 | kr.1,383.55500 | kr.2,767.11 |
3 | kr.1,343.20000 | kr.4,029.60 |
5 | kr.1,293.74600 | kr.6,468.73 |
7 | kr.1,261.98571 | kr.8,833.90 |
10 | kr.1,229.00400 | kr.12,290.04 |
25 | kr.1,177.06200 | kr.29,426.55 |
Unit Price without VAT: | kr.1,454.85000 |
---|---|
Unit Price with VAT: | kr.1,818.56250 |

