6 Cond Blk,R,G,W,Br,Blu
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1898/6C SL001

DigiKey Part Number
1898/6CSL001-ND
Manufacturer
Manufacturer Product Number
1898/6C SL001
Description
CABLE 6COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.278" (7.06mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.9,200.16000kr.9,200.16
2kr.8,738.11000kr.17,476.22
3kr.8,521.24000kr.25,563.72
Manufacturers Standard Package
Unit Price without VAT:kr.9,200.16000
Unit Price with VAT:kr.11,500.20000
Alternate Length
CABLE 6COND 18AWG SLATE 100'
In-Stock: 30
Unit Price: kr.1,466.22000
CABLE 6COND 18AWG SLATE 500'
In-Stock: 2
Unit Price: kr.5,093.69000