HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856 VI005

DigiKey Part Number
1856VI005-ND
Manufacturer
Manufacturer Product Number
1856 VI005
Description
HOOK-UP STRND 20AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.316.63000kr.316.63
2kr.301.37000kr.602.74
3kr.292.75000kr.878.25
5kr.282.16400kr.1,410.82
7kr.275.37571kr.1,927.63
10kr.268.32500kr.2,683.25
25kr.250.89400kr.6,272.35
50kr.238.32360kr.11,916.18
100kr.229.52070kr.22,952.07
Manufacturers Standard Package
Unit Price without VAT:kr.316.63000
Unit Price with VAT:kr.395.78750
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 49
Unit Price: kr.316.63000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 17
Unit Price: kr.316.63000
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 16
Unit Price: kr.316.63000
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 7
Unit Price: kr.316.63000
HOOK-UP STRND 20AWG BLUE
In-Stock: 500
Unit Price: kr.3.10360
Alternate Length
HOOK-UP STRND 20AWG VIOLET 1000'
In-Stock: 0
Unit Price: kr.1,267.57000