HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856 VI001

DigiKey Part Number
1856VI001-ND
Manufacturer
Manufacturer Product Number
1856 VI001
Description
HOOK-UP STRND 20AWG VIOLET 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,267.57000kr.1,267.57
2kr.1,205.54500kr.2,411.09
3kr.1,170.46000kr.3,511.38
5kr.1,127.44800kr.5,637.24
7kr.1,099.81714kr.7,698.72
10kr.1,071.13200kr.10,711.32
25kr.1,015.32480kr.25,383.12
Manufacturers Standard Package
Unit Price without VAT:kr.1,267.57000
Unit Price with VAT:kr.1,584.46250
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 12
Unit Price: kr.1,267.57000
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 6
Unit Price: kr.1,267.57000
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 1
Unit Price: kr.1,267.57000
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 0
Unit Price: kr.1,267.57000
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: kr.1,267.57000
Alternate Length
HOOK-UP STRND 20AWG VIOLET 100'
In-Stock: 5
Unit Price: kr.316.63000