FIT Series_Copper Braid_Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1239 SV005

DigiKey Part Number
A1239SV-100-ND
Manufacturer
Manufacturer Product Number
1239 SV005
Description
GROUND BRAID FLAT 1.38" X 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 1.375" (34.93mm, 1 3/8") - Width X 100.0' (30.48m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
1.375" (34.93mm, 1 3/8") - Width
Thickness
0.050" (1.27mm)
Number of Carriers
48
Wire Gauge - Ends
30 AWG
Length
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.9,435.23000kr.9,435.23
2kr.8,678.08000kr.17,356.16
3kr.8,263.73333kr.24,791.20
5kr.7,924.44200kr.39,622.21
Manufacturers Standard Package
Unit Price without VAT:kr.9,435.23000
Unit Price with VAT:kr.11,794.03750
Alternate Length
GROUND BRAID FLAT 1.38" X 1000'
In-Stock: 1
Unit Price: kr.111,611.71000