
1239 SV001 | |
---|---|
DigiKey Part Number | 1239SV001-ND |
Manufacturer | |
Manufacturer Product Number | 1239 SV001 |
Description | GROUND BRAID FLAT 1.38" X 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 1.375" (34.93mm, 1 3/8") - Width X 1000' (304.80m) 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 1.375" (34.93mm, 1 3/8") - Width | |
Thickness | 0.050" (1.27mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 30 AWG | |
Length | 1000' (304.80m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.111,611.71000 | kr.111,611.71 |
Unit Price without VAT: | kr.111,611.71000 |
---|---|
Unit Price with VAT: | kr.139,514.63750 |
