2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1172L SL005

DigiKey Part Number
1172LSL005-ND
Manufacturer
Manufacturer Product Number
1172L SL005
Description
CABLE 2COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.368.02000kr.368.02
2kr.350.25500kr.700.51
3kr.340.19000kr.1,020.57
5kr.327.88200kr.1,639.41
7kr.319.98143kr.2,239.87
10kr.311.77100kr.3,117.71
25kr.291.47680kr.7,286.92
50kr.276.84300kr.13,842.15
100kr.262.79200kr.26,279.20
Manufacturers Standard Package
Unit Price without VAT:kr.368.02000
Unit Price with VAT:kr.460.02500
Alternate Length
CABLE 2COND 22AWG SLATE 1000'
In-Stock: 65
Unit Price: kr.1,703.07000
CABLE 2COND 22AWG SLATE
In-Stock: 0
Unit Price: kr.2.62846