2 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1172L SL001

DigiKey Part Number
1172LSL001-ND
Manufacturer
Manufacturer Product Number
1172L SL001
Description
CABLE 2COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,703.07000kr.1,703.07
2kr.1,619.46000kr.3,238.92
3kr.1,572.13000kr.4,716.39
5kr.1,519.01000kr.7,595.05
Manufacturers Standard Package
Unit Price without VAT:kr.1,703.07000
Unit Price with VAT:kr.2,128.83750
Alternate Length
CABLE 2COND 22AWG SLATE 100'
In-Stock: 170
Unit Price: kr.368.02000
CABLE 2COND 22AWG SLATE
In-Stock: 0
Unit Price: kr.2.62846